BT900-US

Ezurio
239-BT900-US
BT900-US

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Intelligent USB BTv4.0 Dongle, Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT900
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
8 dBm
3 Mb/s,kb/s,Mb/s
- 90 dBm
2.44 GHz
5 V
5 V
- 40 C
+ 85 C
Bulk
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 11 mm
Length: 50.74 mm
Operating Supply Voltage: 5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 90 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Width: 18.39 mm
Part # Aliases: BT900-US-03
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8523512091
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 21/09/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,51 € 33,51 €
1.000 Quote