PD70201ILQ-TR

Microchip Technology
494-PD70201
PD70201ILQ-TR

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE802.2at PoE PD Front end with PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.219

Stock:
6.219 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,96 € 49,00 €
Full Reel (Order in multiples of 3000)
1,96 € 5.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542399000
CAHTS:
8542900000
USHTS:
8542390090
MXHTS:
85429001
ECCN:
EAR99

Power over Ethernet (PoE) PSE & PD ICs

Microsemi / Microchip Power over Ethernet (PoE) ICs include PSE ICs and PD ICs that are specifically designed for Ethernet networking applications in multiple settings. Microsemi / Microchip Power Sourcing Equipment ICs feature 1 to 12 ports and modules of up to 24 ports. These PSE ICs can deliver up to 95W over a single Category 5 cable. Power Delivery (PD) chips come with and without integrated Pulse Width Modulation (PWM) controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a Powered Device.

Power over Ethernet Solutions & PoE ICs

Microsemi / Microchip Power over Ethernet (PoE) Solutions and PoE ICs include networking technology complemented by signal conditioners and timing and synchronization solutions. Microsemi PoE solutions comprise PoE ICs and PoE injectors/systems that are cost-effective and offer a high integration level. Power Delivery (PD) ICs provide solutions with and without integrated Pulse Width Modulation (PWM) controllers and are used as a compact way to convert PoE input power into one or more output voltages.