CF-901201-097

Amphenol Aerospace
654-CF-901201-097
CF-901201-097

Mfr.:

Description:
Media Converters Breakout Cable 1G-Base-SX 12ft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Media Converters
Accessories
Brand: Amphenol Aerospace
Product Type: Media Converters
Series: High Speed
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

8-Channel Ethernet Switches

Amphenol Aerospace 8-Channel Ethernet Switches enable rapid, gigabit production speeds for users. This ethernet switch has four channels of copper 1G-Base-T and four channels of fiber 1G-Base-SX for connections to and from user systems. These switches use Amphenol Octonet contacts for 4X channels of 1G-Base-T and Amphenol CTF-Quadrax contacts for 4X channels of 1G-Base-SX. The switches receive power separately through a MIL-DTL-38999 connector, accepting DC voltages of 5VDC to 60VDC, while mechanically mounting with four screws surrounding the CTF-Quadrax optical connector. The gigabit switches are OD-CAD plated with all N rotation signals and multi-mode 850nm fiber. The switch includes test cables, and 12ft breakout cables are available. Amphenol Aerospace 8-Channel Ethernet Switches are ideal for military/commercial aerospace environments.