BSC0802LSATMA1

726-BSC0802LSATMA1
BSC0802LSATMA1

Mfr.:

Description:
MOSFETs TRENCH >=100V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.330

Stock:
4.330 Can Dispatch Immediately
Quantities greater than 4330 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 € 2,63 €
2,02 € 20,20 €
1,66 € 166,00 €
1,36 € 680,00 €
1,33 € 1.330,00 €
Full Reel (Order in multiples of 5000)
1,33 € 6.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
100 V
100 A
3.5 mOhms
- 20 V, 20 V
2.3 V
37 nC
- 55 C
+ 150 C
156 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 16 ns
Forward Transconductance - Min: 60 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 9.6 ns
Part # Aliases: BSC0802LS SP001614074
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99