LTST-C195KGJRKT

LITEON
859-LTST-C195KGJRKT
LTST-C195KGJRKT

Mfr.:

Description:
Multi-Colour LEDs Green/Red Clear 571nm/631nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232.865

Stock:
232.865 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,209 € 2,09 €
0,139 € 13,90 €
0,096 € 48,00 €
0,086 € 86,00 €
0,079 € 158,00 €
Full Reel (Order in multiples of 4000)
0,074 € 296,00 €
0,067 € 536,00 €
0,065 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0606 (1616 metric)
Red, Green
631 nm, 571 nm
130 deg
20 mA
2 V, 2 V
75 mW
Colorless
1.1 mm x 1.5 mm
Rectangular
Water Clear
Brand: LITEON
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 45 mcd, 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.5 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99