C438-2

Coilcraft
994-C438-2
C438-2

Mfr.:

Description:
Inductor Kits & Accessories 1515/2222/2929SQ Kit 47nH_500nH 16pn 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,90 € 79,90 €
65,76 € 657,60 €
65,36 € 1.634,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
47 nH to 500 nH
- 40 C
+ 125 C
1515SQ, 2222SQ, 2929SQ
Brand: Coilcraft
Core Material: Air
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Air Core Inductor Kit
Unit Weight: 685,485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Square Air Core RF Inductors Designer's Kit C438-2

Coilcraft Square Air Core RF Inductors Designer's Kit C438-2 contains 10x each of the 2% values in the High Inductance Square Air Core series. This kit contains components from the 1515SQ, 2222SQ, and 2929SQ surface mount inductor families. The inductors offer a 47nH to 500nH inductance range within a -40°C to +125°C operating temperature range.