7448

3M Electronic Specialty
517-7448
7448

Mfr.:

Description:
Chemicals Scotch-Brite Ultra Fine Hand Pad 7448, 6 in x 9 in, 20 pads per box 3 boxes per case

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,82 € 87,82 €
78,11 € 781,10 €
73,58 € 1.839,50 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
RoHS:  
Cleaners & Degreasers
Hand Pad
6 in x 9 in
Brand: 3M Electronic Specialty
Contains Lead: No
Description/Function: Chemicals Ultra Fine Hand Pa
Package Type: Box
Product Type: Chemicals
Factory Pack Quantity: 60
Subcategory: Supplies
Part # Aliases: 7100089226
Unit Weight: 1,324 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
6805305000
ECCN:
EAR99