81M-156-NB-A

3M Electronic Specialty
517-81M-156-NB-A
81M-156-NB-A

Mfr.:

Description:
Terminals 81M-156-NB-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,305 € 3,05 €
0,273 € 6,83 €
0,188 € 47,00 €
0,153 € 153,00 €
0,146 € 438,00 €
0,144 € 1.440,00 €
0,143 € 2.860,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Bullet Connectors
Snap Plug
Crimp
Male
Insulated
18 AWG
Push-In
Tin
Brass
Each
Brand: 3M Electronic Specialty
Insulation Material: Nylon
Length: 22.1 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 V
Wire Gauge: 18 AWG
Part # Aliases: 05113898087 7100165172 7100165172
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99