EN3C4MX

Switchcraft
502-EN3C4M
EN3C4MX

Mfr.:

Description:
Standard Circular Connector 4P MALE CORD TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
4 Position
Pin (Male)
Free Hanging
Solder Cup
Gold
Thermoplastic (TP)
17.8 mm
17.8 mm
IP69K
EN3
Bulk
Brand: Switchcraft
Product Type: Standard Circular Connector
Shell Plating: Gold
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: EN3
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Switchcraft EN3 Mini Weathertight Connectors

These cord type connectors will only mate with panel type
connectors. For cord-to-cord connection, it is necessary
to order a cord connector plus an in-line connector.
Listed below are the cord connectors and the in-line
connectors. Suffix of "X" may be added to indicate
ROHS compliance.

Cord Connectors In-Line Connectors
502-EN3C3F 502-EN3L3M
502-EN3C4F 502-EN3L4M
502-EN3C5F 502-EN3L5M
502-EN3C5FX 502-EN3L5M
502-EN3C6F 502-EN3L6M
502-EN3C7F 502-EN3L7M
502-EN3C8F 502-EN3L8M
502-EN3C3M 502-EN3L3F
502-EN3C4M 502-EN3L4F
502-EN3C5M 502-EN3L5F
502-EN3C6M 502-EN3L6F



5-0599-14

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

In Stock: 832

Stock:
832
Can Dispatch Immediately
On Order:
1.200
Expected 11/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,43 € 11,43 €
10,48 € 104,80 €
9,83 € 196,60 €
9,36 € 468,00 €
8,90 € 890,00 €
8,24 € 1.648,00 €
7,95 € 3.975,00 €
7,62 € 7.620,00 €