STL33N65M2

STMicroelectronics
511-STL33N65M2
STL33N65M2

Mfr.:

Description:
MOSFETs N-channel 650 V, 0.124 Ohm typ., 20 A MDmesh M2 Power MOSFET in a PowerFLAT 8x8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8x8-5
N-Channel
1 Channel
650 V
20 A
124 mOhms
20 V
2 V
41.5 nC
- 55 C
+ 150 C
150 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11.5 ns
Moisture Sensitive: Yes
Pin Count: 5
Product Type: MOSFETs
Rise Time: 11.5 ns
Series: STL33N65M2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 72.5 ns
Typical Turn-On Delay Time: 13.5 ns
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ II Power MOSFETs

STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between RDS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,12 € 6.360,00 €