FDMS86152

onsemi
512-FDMS86152
FDMS86152

Mfr.:

Description:
MOSFETs 100V N-Channel Power Trench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
100 V
45 A
6 mOhms
20 V
3 V
36 nC
- 55 C
+ 150 C
125 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 42 S
Pin Count: 8
Product Type: MOSFETs
Rise Time: 6 ns
Series: FDMS86152
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 56,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

In Stock: 814

Stock:
814
Can Dispatch Immediately
On Order:
3.000
Expected 27/10/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,61 € 6,61 €
4,33 € 43,30 €
3,19 € 319,00 €
2,83 € 1.415,00 €
2,51 € 2.510,00 €
Full Reel (Order in multiples of 3000)
2,51 € 7.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩