37204-62A3-004PL

3M Electronic Solutions Division
517-37204-62A3-004PL
37204-62A3-004PL

Mfr.:

Description:
Headers & Wire Housings 4P BDMNT SKT TYPE A SINGLE ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.677
Expected 20/07/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,60 € 16,00 €
1,37 € 137,00 €
1,31 € 655,00 €

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
4 Position
2 mm (0.079 in)
1 Row
6.5 mm (0.256 in)
Through Hole
Solder Tail
Straight
Socket (Female)
Gold
372
- 20 C
+ 60 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Housing Colour: Black
Housing Material: Nylon
Insulation Resistance: 1 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 32 V
Part # Aliases: 54745245026 7000027631 JE150338778
Unit Weight: 1,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.

Mini-Clamp Connectors

3M Mini-Clamp Connectors are designed to provide easy, labor-saving, and reliable IDC termination with no special wire preparation. The connectors offer connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls. The connectors feature a semi-transparent cover, color-coded covers for proper wire usage, wire alignment, and retention built into the cover.