1411QU

Hammond Manufacturing
546-1411QU
1411QU

Mfr.:

Description:
Enclosures, Boxes & Cases Utility Enclosure - 7.0 x 5.0 x 3.0" - Unfinished Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility
Aluminum
Unfinished
Unfinished
7 in
5 in
3 in
IP32
1411-1412
Brand: Hammond Manufacturing
Depth: 3 in
Features: Four Self-Tapping Screws Included
Height - in: 3
Height - mm: 76.2
Housing Colour: Unfinished
Length - in: 7
Length - mm: 177.8
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 5
Width - mm: 127
Unit Weight: 258,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,81 € 18,81 €
15,92 € 79,60 €
14,86 € 148,60 €
13,55 € 338,75 €
12,84 € 642,00 €
12,06 € 1.206,00 €
11,57 € 2.314,00 €