110-44-316-41-001000

Mill-Max
575-11044316
110-44-316-41-001000

Mfr.:

Description:
IC & Component Sockets 16P TIN PIN TIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.614

Stock:
10.614 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,01 € 10,10 €
0,894 € 22,35 €
0,854 € 85,40 €
0,801 € 200,25 €
0,763 € 381,50 €
0,741 € 741,00 €
0,695 € 1.737,50 €

Non-RoHS Version

Mill-Max 110-99-316-41-001000
Mill-Max
IC & Component Sockets 16P TIN PIN TIN CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
16 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
7.62 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 25
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99