115-47-640-41-003000

Mill-Max
575-1154764041003000
115-47-640-41-003000

Mfr.:

Description:
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
40 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
15.24 mm
- 55 C
+ 125 C
Tube
Brand: Mill-Max
Contact Material: Beryllium Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester (PCT)
Mounting Style: Straight Pin
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 12/10/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 4,54 €
3,85 € 38,50 €
3,79 € 75,80 €
3,71 € 185,50 €
3,53 € 353,00 €
3,35 € 670,00 €
3,09 € 1.545,00 €
2,67 € 2.670,00 €
2,44 € 4.880,00 €