0311008.H

Littelfuse
576-0311008.H
0311008.H

Mfr.:

Description:
Cartridge Fuses 32V FA 3AG 8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,505 € 2,53 €
0,488 € 4,88 €
0,411 € 20,55 €
0,335 € 33,50 €
0,279 € 83,70 €
0,269 € 134,50 €
0,249 € 249,00 €
0,24 € 600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
Price:
0,44 €
Min:
1

Similar Product

Littelfuse 0311008.M
Littelfuse
Cartridge Fuses 32V FA 3AG 8A

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
311
Glass Fuses
8 A
Medium / Normal Blow
3AG (6.3 mm x 32 mm)
32 VAC
Holder / Clip
Clip
- 40 C
+ 85 C
Bulk
Body Style: Cylindrical
Brand: Littelfuse
Diameter: 6.35 mm
Indicator Style: Striker Pin
Length: 2.646 ft
Product Type: Fast Acting Glass Tube Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.