84512-202LF

Amphenol TCS
649-84512-202LF
84512-202LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors MEG ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
19,93 € 4.982,50 €

Non-RoHS Version

Amphenol TCS 84512-202
Amphenol TCS
Board to Board & Mezzanine Connectors MEG-ARRAY 100P PLUG 0MM TELCORDIA CAP

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
100 Position
1.27 mm (0.05 in)
10 Row
Solder
4 mm
450 mA
200 VAC
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Meg-Array
Reel
Brand: Amphenol TCS
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 250
Subcategory: Board to Board & Mezzanine Connectors
Tradename: MEG-Array
Part # Aliases: MA84512202LF
Unit Weight: 108,392 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MEG-Array® Mezzanine Connector System

Amphenol FCI MEG-Array® Mezzanine Connector System provides the high density and high speed of a large array supported by the reliability and cost-effectiveness of a standard surface mount PCB assembly. MEG-Array optimizes high-speed signal integrity at speeds exceeding 10GB/s through flexible ground distribution. This system provides a 1.27mm x 1.27mm array of discrete circuit contacts and a variety of PCB mezzanine stack heights. MEG-Array applications include a variety of communications, data, and industrial devices.

FCI MEG Array® Connectors

FCI's MEG Array® is a high speed BGA mezzanine connector designed to meet the needs of applications up to 10 Gb/s. The 1.27mm2 Ball Grid Array interface pitch termination allows process friendly attachment. FCI's MEG Array connector is available in stack heights from 4mm to 14mm and connector sizes from 81 to 528 signals.