PEC12R-4220F-S0024

Bourns
652-PEC12R-4220F-S24
PEC12R-4220F-S0024

Mfr.:

Description:
Encoders HORZ 24DET 24PULSE 20mm SHAFT SPST SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC12R
PCB Mount
Contacting Encoders
Incremental
24 PPR
Mechanical
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Push/Pull Switch
5 VDC
30000 Cycles
IP40
Tray
Brand: Bourns
Dimensions: 12 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Orientation: Right Angle
Product Type: Encoders
Shaft Length: 20 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC12R Incremental Encoders

Bourns PEC12R Incremental Encoders offer a compact design, long-life, and high reliability. These encoders are available in a wide variety of configurations to meet many user requirements. The 12mm PEC12R encoders are also available with a momentary push switch option. These encoders feature 2-bit quadrature code output, IP 40 rating, and 3 standard shaft length variants.Typical applications are level control, tuning and timer settings in audio-visual equipment, and consumer electric appliance.

In Stock: 1.789

Stock:
1.789
Can Dispatch Immediately
On Order:
2.025
Expected 31/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,31 € 6,55 €
1,25 € 12,50 €
1,17 € 29,25 €
1,08 € 54,00 €
1,01 € 75,75 €
0,95 € 285,00 €
0,894 € 469,35 €
0,857 € 899,85 €