PTD902-2015K-A104

Bourns
652-PTD902-2015KA104
PTD902-2015K-A104

Mfr.:

Description:
Potentiometers 100K AUDIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,76 € 17,60 €
1,56 € 39,00 €
1,49 € 149,00 €
1,38 € 397,44 €
1,26 € 1.270,08 €
1,25 € 3.240,00 €
1,22 € 6.148,80 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
2 Gang
100 kOhms
Audio
Horizontal
25 mW
150 VAC, 20 VDC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 50 C
PTD90
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: PTD90 Series - 9 mm Multi-Ganged Potentiometer
Product Type: Potentiometers
Factory Pack Quantity: 144
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7XP0.75
Tradename: Pro Audio
Unit Weight: 4,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
In line with our commitment to continuous improvement of our
products and providing value to our customers, Bourns Sensors
and Controls is proud to announce the release of our upgraded
Models PTD90, PTR90 and PTV111. The upgrade extends the
Rotational Cycle Life on the products to 15,000 cycles.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-17

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.