CM315D32768DZCT

Citizen FineDevice
695-CM315D-32.768CT
CM315D32768DZCT

Mfr.:

Description:
Crystals 32.768KHz 9.0pF 20ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Citizen
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
1 uW
3.2 mm
1.5 mm
0.9 mm
CM315D
Reel
Cut Tape
MouseReel
Brand: Citizen FineDevice
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: CM315D-32.768KDZC-UT
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 419

Stock:
419
Can Dispatch Immediately
On Order:
3.000
Expected 07/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,853 € 8,53 €
0,809 € 20,23 €
0,783 € 78,30 €
0,763 € 381,50 €
0,73 € 730,00 €
Full Reel (Order in multiples of 3000)
0,551 € 1.653,00 €
0,524 € 3.144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.