SQP90P06-07L_GE3

Vishay Semiconductors
78-SQP90P06-07L_GE3
SQP90P06-07L_GE3

Mfr.:

Description:
MOSFETs P Ch -60Vds 20Vgs AEC-Q101 Qualified

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
P-Channel
1 Channel
60 V
120 A
5.6 mOhms
- 20 V, 20 V
2.5 V
270 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q101
TrenchFET
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 90 S
Product Type: MOSFETs
Rise Time: 23 ns
Series: SQP
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 97 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: