PX3AG1BS016BSCHX

Honeywell
785-PX3AG1BS016BSCHX
PX3AG1BS016BSCHX

Mfr.:

Description:
Pressure Sensors - Industrial PX3 Pressure Transducer; Metripack 150 3

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
16 bar
Sealed Gauge
0.25 %
Analog
G 1/4 in Per ISO 1179-3
30 V
Brand: Honeywell
IP Rating: IP65, IP67, IP69K
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 20 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PX3
Factory Pack Quantity: 60
Subcategory: Sensors
Unit Weight: 40,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208000
CNHTS:
9031809090
CAHTS:
8532290000
USHTS:
9026204000
JPHTS:
8532290001
ECCN:
EAR99

PX3 Heavy Duty Pressure Transducers

Honeywell PX3 Heavy Duty Pressure Transducers use piezoresistive sensing technology with ASIC (application-specific integrated circuit) signal conditioning in brass housing. These transducers integrate a Metri-Pack 150 electrical connector, operate between -40°C and +125°C, and are fully calibrated. PX3 transducers consume less current and provide high EMC (electromagnetic compatibility) performance, insulation resistance, and dielectric strength. These transducers are compatible with refrigerants, petroleum oils, lubricants, hydraulic fluids, brake fluids, air, and water. Industrial applications include HVAC/R (heating, ventilation, air conditioning and refrigeration) and air compressor system monitoring. Transportation applications include air system and hydraulic oil pressure monitoring.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.