FCC16501ADTP

Kamaya
791-FCC16501ADTP
FCC16501ADTP

Mfr.:

Description:
Surface Mount Fuses Fast acting chip fuse (Rated current x250%, 5s. Max.) 0603, 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.072

Stock:
1.072
Can Dispatch Immediately
On Order:
15.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,046 € 0,46 €
0,038 € 1,90 €
0,035 € 3,50 €
0,032 € 8,00 €
0,029 € 14,50 €
0,027 € 27,00 €
0,022 € 55,00 €
0,018 € 90,00 €

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Surface Mount Fuses
RoHS:  
FCC
Surface Mount Fuses
Fast Blow
500 mA
36 VDC
0603 (1608 metric)
- 55 C
+ 125 C
Brand: Kamaya
Height: 0.45 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.