FCC32252ADTP

Kamaya
791-FCC32252ADTP
FCC32252ADTP

Mfr.:

Description:
Surface Mount Fuses 1206 2A50 AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.624

Stock:
4.624 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,146 € 1,46 €
0,121 € 6,05 €
0,112 € 11,20 €
0,101 € 25,25 €
0,093 € 46,50 €
0,086 € 86,00 €
0,073 € 182,50 €
Full Reel (Order in multiples of 5000)
0,067 € 335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kamaya
Product Category: Surface Mount Fuses
RoHS:  
FCC
Surface Mount Fuses
Fast Blow
2.5 A
64 VDC
1206 (3216 metric)
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
150 Ohms
Brand: Kamaya
Height: 0.6 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 1.6 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.