M80-5002642

Harwin
855-M80-5002642
M80-5002642

Mfr.:

Description:
Headers & Wire Housings Datamate J-Tek 13+13 POS R/A MALE 4.5mm TAIL WJS TINLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 967

Stock:
967
Can Dispatch Immediately
On Order:
728
Expected 28/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,42 € 11,42 €
11,01 € 77,07 €
9,60 € 268,80 €
9,59 € 537,04 €
8,50 € 892,50 €
7,61 € 3.835,44 €
7,27 € 7.277,27 €

Non-RoHS Version

Harwin M80-5002622
Harwin
Headers & Wire Housings Datamate J-Tek 13+13 POS VERT MALE 3mm TAIL W/JS TIN

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
26 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.25 mm (0.128 in)
J-Tek
Datamate
- 55 C
+ 125 C
Brand: Harwin
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 100 MOhms
Latching Type: Jackscrew
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7
Subcategory: Headers & Wire Housings
Part # Aliases: M80-5T12642M1-00-000-00-000
Unit Weight: 1,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99