LFB187102-000

Laird
875-LFB187102-000
LFB187102-000

Mfr.:

Description:
Ferrite Cable Cores 53ohms 500MHz 10.16mm Inside Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Ferrite Cable Cores
RoHS:  
LFB
Round Cable Cores Solid
91 Ohms
10.16 mm
18.67 mm
28.58 mm
Bulk
LF
Brand: Laird
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 320
Subcategory: Ferrites
Test Frequency: 1 MHz
Unit Weight: 26,063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901100
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.451

Stock:
2.451
Can Dispatch Immediately
On Order:
2.880
Expected 05/10/2026
6.720
Expected 09/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
2,40 € 24,00 €
2,16 € 54,00 €
1,86 € 93,00 €
1,65 € 165,00 €
1,62 € 405,00 €
1,61 € 805,00 €