MA5172-AE

Coilcraft
994-MA5172-AE
MA5172-AE

Mfr.:

Description:
Power Inductors - Leaded 10uH Unshld 10% 6.1A 26mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.304

Stock:
1.304
Can Dispatch Immediately
On Order:
1.150
Expected 17/07/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
6,32 € 63,20 €
5,37 € 134,25 €
5,06 € 253,00 €
4,82 € 482,00 €
4,74 € 1.185,00 €
4,07 € 2.035,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Power Filter
Radial
28.6 mm x 12.3 mm
Shielded
10 uH
8.2 A
26 mOhms
45 A
- 40 C
+ 125 C
25.5 MHz
Standard
PCB Mount
12.3 mm
28.6 mm
Iron Powder
MA517x
Tray
Application: Class D Audio Amplifier
Brand: Coilcraft
Core Type: Toroidal
Lead Diameter: 1.07 mm
Lead Spacing: 10 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Class-D Power Inductors

Coilcraft Class-D Power Inductors offer a wide selection of dual inductors and toroidal power filter inductors for use in Class-D amplifiers. These amplifiers extend battery life in DC-powered audio applications, such as those in automotive sound systems. The dual inductors and toroidal power filter inductors are designed for low distortion and high sound quality. The Coilcraft dual inductors significantly improve the performance of the class-D output LC filters and are housed in a single shielded package to save critical board space. These inductors are AEC-Q200 grade 1 qualified, RoHS compliant, and REACH compliant.

MA517x Power Filter Inductors

Coilcraft MA517x Power Filter Inductors are low distortions choke used in Texas Instruments' TPA3251D2 PurePath Ultra-HD, TAS5612/14PHD2EVM, TAS5612PHD, and TAS5614PHD evaluation modules. The MA517x power filter inductors are designed for class-D amplifiers. Available in COTS Plus tin-silver-copper and tin-lead terminations, these inductors are RoHS compliant, REACH compliant, halogen-free, and +260°C compatible.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).