P1-11118

OTTO
999-P1-11118
P1-11118

Mfr.:

Description:
Basic / Snap Action Switches Style A Sldr Std Gray Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,88 € 33,88 €
26,65 € 266,50 €
23,80 € 595,00 €
22,08 € 1.104,00 €
20,13 € 2.013,00 €
19,17 € 4.792,50 €
19,16 € 9.580,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
P1
Momentary
SPST-NO
OFF - (ON)
Button
10 A
115 VAC
28 VDC
4 lb
Solder Lug
Bushing Mount
IP64
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product: Industrial Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 19,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99