AR-1532A-3

AATC
253-AR1532A3
AR-1532A-3

Mfr.:

Description:
Microphones Microphone 32ohm 15mm, 10mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 918

Stock:
918 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,84 € 18,40 €
1,74 € 87,00 €
1,47 € 147,00 €
1,38 € 276,00 €
1,20 € 600,00 €
0,998 € 998,00 €
0,946 € 2.365,00 €
0,912 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Solder
15 mm
15 mm
15 mm
Brand: AATC
Packaging: Tray
Product Type: Microphones
Series: Receiver
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
85182900
CNHTS:
8531801000
USHTS:
8518302000
ECCN:
EAR99