142P

ABB Installation Products
894-142P
142P

Mfr.:

Description:
Conduit Fittings & Accessories

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,04 € 10,40 €
0,989 € 24,73 €
0,972 € 48,60 €
0,929 € 92,90 €
0,841 € 210,25 €
0,775 € 387,50 €
0,693 € 693,00 €
0,649 € 1.622,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Lock Nut
Non-Metallic
3/4
Brand: ABB Installation Products
Series: Non-metallic locknut
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

T&B Liquidtight Systems® Non-Metallic Locknuts

ABB Installation Products T&B Liquidtight Systems® Non-Metallic Locknuts are an ideal solution for terminating liquid-tight flexible non-metallic conduit to an enclosure in wet and corrosive industrial environments. As opposed to a metallic locknut, these non-metallic locknuts can prevent a point of potential corrosion and eventual failure. These ABB Installation locknuts feature a rugged glass-fiber-filled nylon construction and a continuous operating temperature range of -20°C to +100°C. Applicable industries include chemical, oil and gas, renewable energy, data centers, and more.