AF38Z-30-00-22

ABB
894-AF38Z-30-00-22
AF38Z-30-00-22

Mfr.:

Description:
Contactors - Electromechanical AF38Z 3P CONTR, 48-138VAC/DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,12 € 182,12 €
162,94 € 1.629,40 €
159,99 € 3.999,75 €
157,29 € 7.864,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3 NO
AF Contactors
Brand: ABB
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Part # Aliases: 1SBL296001R2200
Unit Weight: 376,481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

AF Contactors

ABB AF Contactors offer exceptional reliability and performance in a space-saving design. These ABB contactors are designed for motor starting applications up to 750A/400VAC-3 or power switching up to 2850A/690VAC-1. AF contactors help prevent stoppages caused by voltage fluctuations. The contactors ensure distinct operation in unstable networks and overcome the problems posed by voltage sags, dips, or surges. AF contactors secure a user's uptime and reduce the number of contactor coils to four. One contactor coil handles 100VAC/DC to 250VAC/DC, 50Hz/60Hz. Reducing contactor coil energy consumption by up to 80% lets designers build smaller panels and more compact transformers.