AMPDAFI-A09

ABRACON
815-AMPDAFI-A09
AMPDAFI-A09

Mfr.:

Description:
MEMS Oscillators Oscillator 2016 4-SMD A+/-25ppm -40AC ~ 85AC CMOS 1.71V ~ 3.63V

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2 mm x 1.6 mm
24 MHz, 48 MHz
25 PPM
1.71 V
3.63 V
1.3 mA
- 40 C
+ 85 C
AMPD
Brand: ABRACON
Duty Cycle - Max: 55 %, 60 %
Height: 0.84 mm (0.033 in)
Length: 2 mm (0.079 in)
Packaging: Bulk
Product Type: MEMS Oscillators
Factory Pack Quantity: 100
Subcategory: Oscillators
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99