ASPI-8040HS-6R8M-T

ABRACON
815-ASP8040HS-6R8M-T

ASPI-8040HS-6R8M-T

Mfr.:

Description:
Power Inductors - SMD IND 6.8uH 5.7A 47.7mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 800

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
0,599 € 2.396,00 €
0,515 € 2.472,00 €

Similar Products

Product Attribute Attribute Value
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
6.8 uH
20 %
5.7 A
47.7 mOhms
15.2 A
- 40 C
+ 125 C
Standard
8.6 mm
8.2 mm
3.8 mm
Metal Alloy
ASPI-HS
Reel
Application: Commercial
Brand: ABRACON
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz