EGX-MXM-T1000/Adlink logo

ADLINK Technology
976-XMXMT1000ADLNKLG
EGX-MXM-T1000/Adlink logo

Mfr.:

Description:
Computer-On-Modules - COM NVidia Quadro T1000 Embedded Graphics

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1
Expected 04/05/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
785,24 € 785,24 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
MXM 3.1 Type A
NVIDIA
Quadro T1000
1.395 GHz
16 GB
4 GB
5 V
DP, PCIe Gen3x16
0 C
+ 55 C
82 mm x 70 mm x 4.8 mm
Brand: ADLINK Technology
Memory Type: GDDR6
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994

Nvidia Quadro T1000 Embedded MXM Modules

ADLINK Technology Nvidia Quadro T1000 Embedded MXM Modules feature NVIDIA embedded graphics built on the Turing™ architecture. The ADLINK Technology modules ensure high performance and efficiency with a standard MXM 3.1 Type A/B/B+ form factor. The devices offer versatility in integration, boasting up to 3072 CUDA® cores and up to 9.4 TFLOPS peak FP32 performance. These modules deliver exceptional computing power and support up to 16GB GDDR6 memory with a 256-bit interface, providing ample capacity and bandwidth of up to 448GB/s. Additionally, the modules support up to four DP 1.4a displays, making them suitable for multi-display applications.