XC7K325T-1FB900C

AMD / Xilinx
217-XC7K325T-1FB900C
XC7K325T-1FB900C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7K325T-1FB900C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.871,53 € 1.871,53 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC7K325T
326080 LE
50950 ALM
15.64 Mbit
500 I/O
1.2 V
3.3 V
0 C
+ 85 C
6.6 Gb/s
16 Transceiver
SMD/SMT
FCBGA-900
Brand: AMD / Xilinx
Distributed RAM: 4000 kbit
Embedded Block RAM - EBR: 16020 kbit
Maximum Operating Frequency: 640 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 25475 LAB
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Tradename: Kintex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d

Kintex®-7 FPGAs

AMD / Xilinx Kintex®-7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity at price points previously limited to only the highest-volume applications.