APS6404L-3SQR-ZR

AP Memory
878-APS6404L-3SQR-ZR
APS6404L-3SQR-ZR

Mfr.:

Description:
DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.288

Stock:
21.288 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,36 € 13,60 €
1,32 € 33,00 €
1,29 € 64,50 €
1,26 € 126,00 €
1,22 € 305,00 €
1,20 € 600,00 €
1,19 € 1.190,00 €
1,14 € 2.850,00 €
Full Reel (Order in multiples of 10000)
1,14 € 11.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
AP Memory Technology
Product Category: DRAM
RoHS:  
PSRAM (Pseudo SRAM)
64 Mbit
4 bit / 1 bit
133 MHz/84 MHz
USON-8
8 M x 8
2.7 V
3.6 V
- 25 C
+ 85 C
IoT RAM
Reel
Cut Tape
MouseReel
Brand: AP Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 10000
Subcategory: Memory & Data Storage
Tradename: APMemory
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320041
ECCN:
3A991.b.2.a