AF16GSSHI-VACXP

ATP Electronics
162-AF16GSSHI-VACXP
AF16GSSHI-VACXP

Mfr.:

Description:
Solid State Drives - SSD mSATA Industrial Grade 16GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,56 € 192,56 €
177,22 € 1.772,20 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Solid State Drives - SSD
A800Pi
16 GB
mSATA SSDs
mSATA
SLC
SATA
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.5 mm
Brand: ATP Electronics
Code Name: A800Pi
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Industrial Solid State Drives & Modules

ATP Electronics Industrial Solid State Drives and Modules deliver dependable performance, efficient responsiveness, and long usage life. The devices can accomplish mission-critical tasks. The SSDs are sturdy and built to withstand rigorous operating environments. ATP SSDs are available in form factors like 2.5' SSDs, M.2 embedded modules, mSATA, eUSB, and industrial USB drives for enterprise and industrial applications. The devices support high-speed interfaces like SATA 6Gb/s and the NVMe™ protocol on a PCIe® 3.0 x4 interface for reliable, blazing-fast, and future-ready performance.