PEAD16025BMPF00

Aavid
532-PEAD16025BMPF00

PEAD16025BMPF00

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 35.5CFM, 5.76W, 46dBA, Ball, Restart+FG Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 300   Multiples: 100

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 3.492,00 €
10,60 € 5.300,00 €
10,54 € 10.540,00 €

Product Attribute Attribute Value
Aavid
Product Category: DC Fans
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
35.5 CFM (1.01 m3/min)
7000 RPM
Ball
46 dBA
5.76 W
Restart Protection, FG Signal
Plastic
Wire Leads
PE
Brand: Aavid
Current Type: DC
Pressure Type: 0.71 in H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Tradename: Excellence
Part # Aliases: 626038
Unit Weight: 85 g