180

Adafruit
485-180
180

Mfr.:

Description:
Adafruit Accessories Adjustable 30W 110V Soldering Iron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,68 € 19,68 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Tools & Supplies
Soldering Iron - Adjustable 30 W, 110 V
Brand: Adafruit
Description/Function: Soldering Iron - Adjustable 30 W, 110 V
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 197,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
ECCN:
EAR99