5800

Adafruit
485-5800
5800

Mfr.:

Description:
Multiprotocol Development Tools Adafruit Qualia ESP32-S3 for TTL RGB-666 Displays

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ESP32-S3
5 V
GPIO, I2C, SPI, UART, USB Type-C
BLE
802.11 b/g/n
Brand: Adafruit
Dimensions: 57.3 mm x 44.4 mm x 7.1 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.11 b/g/n, BLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C