USB-C32-S-RU-CS4-BK-TR

Adam Tech
737-USBC32SRUCS4BKTR
USB-C32-S-RU-CS4-BK-TR

Mfr.:

Description:
USB Connectors USB C 3.1 Receptacle, R/A Upright, SMT, 24P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,50 € 15,00 €
1,33 € 33,25 €
1,27 € 127,00 €
1,14 € 285,00 €
Full Reel (Order in multiples of 450)
1,08 € 486,00 €
1,01 € 909,00 €
0,989 € 4.895,55 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Female
USB 3.2
Through Hole
24 Contact
1 Port
5 A
Right Angle
PCB Mount
Reel
Cut Tape
Brand: Adam Tech
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB C 3.2
Shell Plating: Nickel
Factory Pack Quantity: 450
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536690000

USB-C™ 3.2 Connectors

Adam Tech USB-C™ 3.2 Connectors offer 5Gbps to 10Gbps data speed range, right-angle, and right-angle upright orientations. These connectors use hybrid SMT mounting technology and consist of a 24-pin count. The USB-C 3.2 connectors feature reversible USB type-C construction and waterproof IP-rated versions. These connectors are USB-IF certified, UL-recognized, and RoHS-compliant. Typical applications include device power charging, device data transfer, device video and audio transmission, consumer electronics, multi-media systems, computers, and peripherals.