MINT3110A0508K01

Advanced Energy / SL Power
675-MINT3110A0508K01
MINT3110A0508K01

Mfr.:

Description:
Power Supplies - Chassis Mount 110W 5V 14A, 12V 6A, -12V 1A 2X4 Medical

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 24/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,60 € 125,60 €
119,63 € 598,15 €
117,03 € 1.170,30 €
116,99 € 2.924,75 €
114,26 € 4.570,40 €
120 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
110 W
90 VAC to 264 VAC
3 Output
5 VDC
14 A
12 VDC
6 A
Open Frame
Medical
101.6 mm (4 in)
50.8 mm (2 in)
33.02 mm (1.3 in)
MINT3110
Brand: Advanced Energy / SL Power
Compliance: EN60601-1, UL60601-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 1 A
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

MINT3110 110W Power Supplies

Advanced Energy / SL Power MINT3110 Series 110W Power Supplies are high-density, triple-output AC/DC power supplies that exceed EN/IEC/UL 60601-1 standards (3rd edition) for medical applications. These open-frame, medical-grade modules provide 110W of output power with a typical efficiency of 87% at 230VAC. Other features include Class B Conducted EMI, power fail/DC ok signal, Class I and Class II configurations, and a 2" x 4" footprint. Advanced Energy / SL Power MINT3110 Series 110W Power Supplies are certified to comply with isolating requirements for 2 x MOPP, making the series suitable for use in both patient vicinity and patient contact applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.