NGB250S15C

Advanced Energy / SL Power
675-NGB250S15C
NGB250S15C

Mfr.:

Description:
Power Supplies - Chassis Mount 15V @ 15.3A Class II

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,94 € 116,94 €
112,57 € 562,85 €
109,07 € 1.090,70 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
U-Bracket
NGB250
Brand: Advanced Energy / SL Power
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
ECCN:
EAR99

NGB250/NGB425/NGB660/NGB800 Power Supplies

Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies are single-output devices that meet medical and industrial safety standards. The NGB250 devices provide an output power of up to 250W with airflow, only derating to 180W convection-cooled. The NGB425 series offers up to 425W with airflow and up to 300W convection-cooled, while the NGB425 units feature up to 660W with airflow and up to 400W convection-cooled. The NGB800 series provides up to 800W with airflow and up to 500W convection-cooled. Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies meet Class B emissions levels and feature a universal 80VAC or 85VAC to 264VAC input range and <100µA leakage current.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Life Science Solutions

Advanced Energy / SL Power Life Science Solutions ensure sensitive system electronics are protected from vibration and air disturbances. These scalable solutions are suitable power platforms for larger enterprise systems. Power supplies featured in life science solutions include the SLB125 and NGB660 series. SLB125 power supplies offer a total power rating of 125W, an input voltage range of 90VAC to 264VAC, and a small form factor of 2" x 4" x 1.2". NGB660 power supplies feature a total power rating of 660W, an input voltage range of 85VAC to 264VAC, and a form factor size of 4" x 6" x 1.6".Advanced Energy / SL Power Life Science Solutions are designed for analytical instruments, analyzers, electroporation, SEM systems, and mass spec applications.

Automated Test Equipment Solutions

Advanced Energy / SL Power Automated Test Equipment (ATE) Solutions include efficient, modular solutions for the transformation of AC into low-voltage DC. These solutions offer the flexibility to accommodate diverse combinations of input/output voltage and power ratings and are designed for easy integration into ATE systems. Advanced Energy / SL Power ATE Solutions offer specification configurations that can be precisely tailored to fit unique requirements, making them ideal for almost any project.

Electrosurgery Solutions

Advanced Energy / SL Power Electrosurgery Solutions are suitable for surgical robotics, electroporation, ablation, and ophthalmology medical equipment. Electrosurgery uses electric current and voltage to perform surgical procedures, making the selection critical for optimal energy and performance. Featured power supplies from Advanced Energy / SL Power include the NGB660 and the NGB880 series. These power supplies are available with nominal main output ratings of 12V, 15V, 24V, or 48V and either 660W or 800W total power ratings, depending on the series.