EAI-3300-01A1

Advantech
923-EAI-3300-01A1
EAI-3300-01A1

Mfr.:

Description:
Accelerator Cards PCIex16 HHHL 2x Hailo-8 AI Acceleration Card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
346,87 € 346,87 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Accelerator Cards
PCIex16
PCIe
12 V
- 40 C
+ 70 C
Fan
145 mm x 68.9 mm x 18.42 mm
Brand: Advantech
Product Type: Accelerator Cards
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.l

EAI-3300 Hailo-8™ PCIe AI Card

Advantech EAI-3300 Hailo-8™ PCIe Artificial Intelligence (AI) Card is equipped with dual Hailo-8 VPUs, providing 52 TOPS of AI processing power while consuming up to 15W. The low-profile design of this Advantech AI card ensures easy integration into various chassis configurations. The card's optimized cooling solution allows reliable operation in temperatures ranging from -40°C to 70°C. The EAI-3300 module is compatible with Advantech systems and boards, making it ideal for demanding AI applications such as medical imaging analysis, traffic monitoring, and defect inspection.