AHV85003K18ESTR

Allegro MicroSystems
250-AHV85003K18ESTR
AHV85003K18ESTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers PRIMARY QFN OF SIC HV ISOLATED GATE DRIVER CHIPSET COMBO 18V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.020

Stock:
1.020 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,27 € 12,70 €
1,14 € 28,50 €
0,937 € 93,70 €
0,815 € 203,75 €
0,773 € 386,50 €
0,649 € 649,00 €
Full Reel (Order in multiples of 1500)
0,649 € 973,50 €
0,592 € 1.776,00 €
0,523 € 3.922,50 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
AHV85003
SMD/SMT
QFN-20
2 Channel
- 40 C
+ 125 C
135 ns
10 ns
10 ns
Reel
Cut Tape
Brand: Allegro MicroSystems
Configuration: Dual
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 12.5 mA
Output Voltage: 18 V
Product: Isolated Gate Driver
Product Type: Galvanically Isolated Gate Driver
Rds On - Drain-Source Resistance: 1 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1500
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.5 V
Technology: SiC
Type: Isolated SiC Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

AHV85003/AHV85043 Isolated SiC GateDriver Chip Set

Allegro MicroSystems AHV85003 and AHV85043 Isolated Silicon Carbide (SiC) GateDriver Chip Set is optimized for driving discrete SiC FETs in applications such as automotive Onboard-Chargers (OBC), solar inverters, industrial robotics, data center power shelves, and general power supply applications. When combined with one of the recommended external transformers, the Allegro MicroSystems AHV85003 and AHV85043 Isolated SiC GateDriver Chip Set provides a self-powered, isolated gate drive solution ideal for multiple applications and topologies. A selection of recommended third-party transformers is available, each optimized for different drive voltages, gate charges, and isolation characteristics.