735-405

Altech
845-735405
735-405

Mfr.:

Description:
Junction Boxes AK05, 125x200x122mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,29 € 62,29 €
51,91 € 519,10 €
51,50 € 2.575,00 €
49,05 € 4.905,00 €
47,84 € 11.960,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
NEMA Rated
Polystyrene (PS)
Gray (Light Gray)
125 mm
200 mm
122 mm
IP65
AK
Brand: Altech
Cover Colour: Clear
Features: Knockout sidewalls and tinted transparent door with multiple combinations available
Housing Colour: Gray (Light Gray)
Product: Boxes
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99