TSW-10

Amphenol Advanced Sensors
527-TSW-10
TSW-10

Mfr.:

Description:
Photoelectric Sensors Turbidity Sensor 5V 30mA 20% Tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 461

Stock:
461 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
4,02 € 20,10 €
3,52 € 176,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Photoelectric Sensors
RoHS:  
Transparent Detection
Phototransistor
Connector
- 30 C
+ 80 C
Brand: Amphenol Advanced Sensors
Features: Water Turbidity Sensor
Operating Supply Voltage: 5 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: TSW-10
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: THERMOMETRICS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Mouser is unable to sell the following products to the Europe region until further notice.

Please contact a Mouser Technical Sales Representative for further information.

5-0219-10

This functionality requires JavaScript to be enabled.

TARIC:
9027500000
CNHTS:
9031809090
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
MXHTS:
9027509900
ECCN:
EAR99

Turbidity Sensors

Amphenol Advanced Sensors Turbidity Sensors measure the amount of suspended particles, or turbidity, in the wash water of washing machines and dishwashers. The 165D6042P003 measures temperature as well as turbidity. By detecting the amount of soil in the water, appliances can conserve energy by only washing as long as necessary.