JT06RE-20-41PA(009)

Amphenol Aerospace
654-JT06RE2041PA009

JT06RE-20-41PA(009)

Mfr.:

Description:
Circular MIL Spec Connector PLUG

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 7   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
241,26 € 1.688,82 €
218,57 € 2.185,70 €
210,73 € 5.268,25 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
41 Position
Pin (Male)
20-41
Plugs
20
Straight
MIL-DTL-38999
Crimp
Cable
7.5 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: 79-403620-41E