00175111000

Amphenol Air LB France
523-00175111000
00175111000

Mfr.:

Description:
Standard Circular Contacts SUPPORT L 140 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,49 € 143,49 €
120,20 € 1.202,00 €
116,99 € 3.509,70 €
115,10 € 5.755,00 €
114,24 € 11.424,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
Brand: Amphenol Air LB France
Product Type: Standard Circular Contacts
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Unit Weight: 74,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Shunted Distribution Modules

Amphenol Air LB France Shunted Distribution Modules can be easily mounted on rails due to a locking spring mechanism, which also provides quick and easy maintenance. These modules are ideal for commercial and military aerospace and avionics applications. The series features 2mΩ to 5mΩ contact resistance, a 5A to 46A current rating, and 5000MΩ insulation resistance. Amphenol Air LB France Shunted Distribution Modules operate in a -55°C to +175°C temperature range.