5INCH-G-4V

Amphenol All Sensors
683-5INCHG4V
5INCH-G-4V

Mfr.:

Description:
Board Mount Pressure Sensors 0-5" H2O Gauge 4V 4.5 to 5.5VDC supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,74 € 87,74 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 in H2O to 5 in H2O
0.25 %
Analog
Through Hole
Dual Axial Barbless
SIP-4
- 25 C
+ 85 C
ADCA
Brand: Amphenol All Sensors
Output Voltage: 4 V
Port Size: 0.189 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5 V
Unit Weight: 21,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

ADCA Amplified Low-Pressure Sensors

Amphenol All Sensors ADCA Amplified Low-Pressure Sensors are based on proprietary technology to reduce all output offset or common mode errors. These sensors deliver a ratiometric 4V amplified output with superior output offset characteristics. The ADCA series features a silicon, micromachined, and stress concentration-enhanced structure to give a linear output to measure pressure. These calibrated and temperature-compensated sensors provide an accurate and stable output over a wide temperature range. Amphenol All Sensors ADCA Amplified Low-Pressure Sensors are intended for use with non-corrosive and non-ionic working fluids such as air and dry gases. This series is ideally used in medical instrumentation, environmental controls, and HVACs.